
PL686-35DC | |
|---|---|
DigiKey Part Number | PL686-35DC-ND |
Manufacturer | |
Manufacturer Product Number | PL686-35DC |
Description | IC CLK BUFFER 1:1 170MHZ DIE |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 170 MHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Input | Crystal | |
Output | LVPECL | |
Frequency - Max | 170 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

