
PL586-15DC | |
|---|---|
DigiKey Part Number | PL586-15DC-ND |
Manufacturer | |
Manufacturer Product Number | PL586-15DC |
Description | IC CLK BUFFER 1:1 125MHZ DIE |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 125 MHz Die |
Datasheet | Datasheet |
Category | Input Crystal |
Manufacturer Microchip Technology | Output LVPECL |
Packaging Tray | Frequency - Max 125 MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
Type Buffer/Driver | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case Die |
Differential - Input:Output No/Yes | Supplier Device Package Die |

