PL500-16SI-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.250
Unit Price: 6,14000 €
Datasheet
Voltage Controlled Crystal Oscillator (VCXO) IC 18MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL500-16SI-R

DigiKey Part Number
PL500-16SI-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL500-16SI-R
Description
IC VCXO 18MHZ 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Controlled Crystal Oscillator (VCXO) IC 18MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Microchip Technology
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
18MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.25V ~ 3.63V
Type
Voltage Controlled Crystal Oscillator (VCXO)
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
Crystal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
LVCMOS, TTL
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PL500-16SC-RMicrochip Technology4.250576-4934-1-ND6,14000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,64910 €19.122,75 €
Manufacturers Standard Package
Unit Price without VAT:7,64910 €
Unit Price with VAT:9,10243 €