
PL500-16SC-R | |
|---|---|
DigiKey Part Number | 576-4934-2-ND - Tape & Reel (TR) 576-4934-1-ND - Cut Tape (CT) 576-4934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL500-16SC-R |
Description | IC VCXO 18MHZ 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 18MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Controlled Crystal Oscillator (VCXO) | |
PLL | No | |
Input | Crystal | |
Output | LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 18MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 25 | 5,18960 € | 129,74 € |
| 100 | 4,71610 € | 471,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,71610 € | 11.790,25 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |




