Similar

PL138-18FC-R | |
|---|---|
DigiKey Part Number | PL138-18FC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL138-18FC-R |
Description | IC CLK BUFFER 2:10 700MHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 700 MHz 32-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Microchip Technology | Frequency - Max 700 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.63V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP111UTG | Microchip Technology | 250 | 576-1364-ND | 3,37000 € | Similar |


