
PL135-67QC-R | |
|---|---|
DigiKey Part Number | 150-PL135-67QC-RTR-ND - Tape & Reel (TR) 150-PL135-67QC-RCT-ND - Cut Tape (CT) 150-PL135-67QC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL135-67QC-R |
Description | IC CLK BUFFER 1:6 40MHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 40 MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL135-67QC-R Models |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Frequency - Max 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.63V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 25 | 3,19560 € | 79,89 € |
| 100 | 3,10210 € | 310,21 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

