
PL135-47OC-R | |
|---|---|
DigiKey Part Number | PL135-47OC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL135-47OC-R |
Description | IC CLK BUFFER 1:4 40MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 40 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Frequency - Max 40 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.62V ~ 3.63V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |

