Parametric Equivalent

PL135-37SC | |
|---|---|
DigiKey Part Number | PL135-37SC-ND |
Manufacturer | |
Manufacturer Product Number | PL135-37SC |
Description | IC CLK BUFFER 1:3 40MHZ 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 40 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL135-37SC Models |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Frequency - Max 40 MHz |
Packaging Tube | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:3 | Supplier Device Package 8-SOP |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL135-37SC-R | Microchip Technology | 0 | PL135-37SC-R-ND | 0,75201 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75202 € | 376,01 € |
| Unit Price without VAT: | 0,75202 € |
|---|---|
| Unit Price with VAT: | 0,89490 € |


