Parametric Equivalent

PL135-27GI-R | |
|---|---|
DigiKey Part Number | PL135-27GI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL135-27GI-R |
Description | IC CLK BUFFER 1:2 40MHZ 6DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 40 MHz 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Frequency - Max 40 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 6-DFN (2x1.3) |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL135-27GI | Microchip Technology | 0 | PL135-27GI-ND | 0,66752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66751 € | 2.002,53 € |
| Unit Price without VAT: | 0,66751 € |
|---|---|
| Unit Price with VAT: | 0,79434 € |


