
PL133-97QI-R | |
|---|---|
DigiKey Part Number | 150-PL133-97QI-RTR-ND - Tape & Reel (TR) 150-PL133-97QI-RCT-ND - Cut Tape (CT) 150-PL133-97QI-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL133-97QI-R |
Description | IC CLK BUFFER 1:9 150MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 150 MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL133-97QI-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 150 MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68840 € | 17,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47853 € | 7.435,59 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

