
PL133-97QC-R | |
|---|---|
DigiKey Part Number | PL133-97QC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL133-97QC-R |
Description | IC CLK BUFFER 1:9 150MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 150 MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL133-97QC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 150 MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63914 € | 1.917,42 € |
| Unit Price without VAT: | 0,63914 € |
|---|---|
| Unit Price with VAT: | 0,76058 € |

