
PL133-67OC-R | |
|---|---|
DigiKey Part Number | 150-PL133-67OC-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL133-67OC-R |
Description | 1:6 LOW SKEW FANOUT BUFFER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 150 MHz 16-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | Clock, CMOS | |
Output | CMOS, LVCMOS | |
Frequency - Max | 150 MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59166 € | 1.479,15 € |
| Unit Price without VAT: | 0,59166 € |
|---|---|
| Unit Price with VAT: | 0,70408 € |

