
PL133-37TI-R | |
|---|---|
DigiKey Part Number | 576-4933-2-ND - Tape & Reel (TR) 576-4933-1-ND - Cut Tape (CT) 576-4933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL133-37TI-R |
Description | IC CLK BUFFER 1:3 150MHZ SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 150 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PL133-37TI-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, Sine Wave | |
Output | LVCMOS | |
Frequency - Max | 150 MHz | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,58520 € | 14,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47807 € | 1.434,21 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











