PL133-21GC-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,52354 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL133-21GC-R

DigiKey Part Number
PL133-21GC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL133-21GC-R
Description
IC CLK BUFFER 1:2 150MHZ 6DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Microchip Technology
Frequency - Max
150 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
6-DFN (2x1.3)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PL133-21GCMicrochip Technology0PL133-21GC-ND0,52354 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52354 €1.570,62 €
Manufacturers Standard Package
Unit Price without VAT:0,52354 €
Unit Price with VAT:0,62301 €