
PL130-09SI-R | |
|---|---|
DigiKey Part Number | PL130-09SI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL130-09SI-R |
Description | IC CLK BUFFER 1:1 1MHZ 8SOP |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 1 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Microchip Technology | Frequency - Max 1 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25V ~ 3.63V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:1 | Supplier Device Package 8-SOP |
Differential - Input:Output No/Yes | Base Product Number |
Input CMOS, LVDS, PECL, Sine Wave, TTL |

