
PL130-09QC | |
|---|---|
DigiKey Part Number | PL130-09QC-ND |
Manufacturer | |
Manufacturer Product Number | PL130-09QC |
Description | IC CLK BUFFER 1:1 1MHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 1 MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Input | CMOS, LVDS, PECL, Sine Wave, TTL | |
Output | LVDS | |
Frequency - Max | 1 MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

