
PL130-08OI | |
|---|---|
DigiKey Part Number | PL130-08OI-ND |
Manufacturer | |
Manufacturer Product Number | PL130-08OI |
Description | IC CLK TRANSLATR 1:1 1GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Translator IC 1:1 1 GHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output PECL |
Manufacturer Microchip Technology | Frequency - Max 1 GHz |
Packaging Tube | Voltage - Supply 2.5V ~ 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:1 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |

