Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL130-07SC

DigiKey Part Number
PL130-07SC-ND
Manufacturer
Manufacturer Product Number
PL130-07SC
Description
IC CLK BUFFER 1:1 200MHZ 8SOP
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL130-07SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Microchip Technology
Frequency - Max
200 MHz
Packaging
Tube
Voltage - Supply
2.5V ~ 3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Buffer/Driver
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:1
Supplier Device Package
8-SOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types