
PL130-07AQC-R | |
|---|---|
DigiKey Part Number | PL130-07AQC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL130-07AQC-R |
Description | IC CLK BUFFER 1:1 200MHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 200 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL130-07AQC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, Sine Wave | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

