Clock Buffer/Driver IC 1:1 1 GHz 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL130-05QC

DigiKey Part Number
PL130-05QC-ND
Manufacturer
Manufacturer Product Number
PL130-05QC
Description
IC CLK BUFFER 1:1 1GHZ 16QFN
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 1 GHz 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer/Driver
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Input
CMOS, LVDS, Sine Wave, TTL
Output
PECL
Frequency - Max
1 GHz
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types