
PL130-05QC-R | |
|---|---|
DigiKey Part Number | PL130-05QC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL130-05QC-R |
Description | IC CLK BUFFER 1:1 1GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 1 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output PECL |
Manufacturer Microchip Technology | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad |
Ratio - Input:Output 1:1 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output No/Yes | Base Product Number |
Input CMOS, LVDS, Sine Wave, TTL |

