
PL123-05NSC | |
|---|---|
DigiKey Part Number | 576-4060-ND |
Manufacturer | |
Manufacturer Product Number | PL123-05NSC |
Description | IC CLK BUFFER 1:5 134MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 134 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123-05NSC Models |
Category | Output CMOS |
Manufacturer Microchip Technology | Frequency - Max 134 MHz |
Packaging Tube | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 8-SOP |
Differential - Input:Output No/No | Base Product Number |
Input CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 25 | 0,44560 € | 11,14 € |
| 100 | 0,42840 € | 42,84 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

