PIC18C252-I/SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 941
Unit Price: 5,59000 €
Datasheet
PIC PIC® 18C Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) OTP 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18C252-I/SP

DigiKey Part Number
PIC18C252-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC18C252-I/SP
Description
IC MCU 8BIT 32KB OTP 28SPDIP
Customer Reference
Detailed Description
PIC PIC® 18C Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) OTP 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18C252-I/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes