
MC74HC574ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC574ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC574ADWR2GOSCT-ND - Cut Tape (CT) MC74HC574ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC574ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC574ADWR2G Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADWG | onsemi | 43 | MC74HC374ADWGOS-ND | 0,67000 € | Parametric Equivalent |
| MC74HC374ADWR2G | onsemi | 319 | MC74HC374ADWR2GOSCT-ND | 0,56000 € | Parametric Equivalent |
| MC74HC374ADWR2G-Q | onsemi | 1.000 | 488-MC74HC374ADWR2G-QCT-ND | 0,56000 € | Parametric Equivalent |
| MC74HC574ADWG | onsemi | 154 | MC74HC574ADWGOS-ND | 0,70000 € | Parametric Equivalent |
| 74HC574D,653 | Nexperia USA Inc. | 5.900 | 1727-2819-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27048 € | 135,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26004 € | 260,04 € |
| 2.000 | 0,25145 € | 502,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





