Similar



PIC17C42A-16I/PQ | |
|---|---|
DigiKey Part Number | PIC17C42A-16I/PQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C42A-16I/PQ |
Description | IC MCU 8BIT 4KB OTP 44MQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) OTP 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C42A-16I/PQ Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 232 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 44-MQFP (10x10) |
Connectivity UART/USART | Package / Case 44-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF4220-I/PT | Microchip Technology | 0 | PIC18LF4220-I/PT-ND | 9,28800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 11,30656 € | 1.085,43 € |
| Unit Price without VAT: | 11,30656 € |
|---|---|
| Unit Price with VAT: | 13,45481 € |


