Direct

PIC18LF4220-I/PT | |
|---|---|
DigiKey Part Number | PIC18LF4220-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF4220-I/PT |
Description | IC MCU 8BIT 4KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF4220-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF4221-I/PT | Microchip Technology | 0 | PIC18LF4221-I/PT-ND | 3,54897 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 9,28800 € | 1.486,08 € |
| Unit Price without VAT: | 9,28800 € |
|---|---|
| Unit Price with VAT: | 11,05272 € |


