PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF18856T-I/SS

DigiKey Part Number
150-PIC16LF18856T-I/SSTR-ND - Tape & Reel (TR)
150-PIC16LF18856T-I/SSCT-ND - Cut Tape (CT)
150-PIC16LF18856T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16LF18856T-I/SS
Description
IC MCU 8BIT 28KB FLASH 28SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x10b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16LF18856T-I/SSMicrochip Technology2.035150-PIC16LF18856T-I/SSCT-ND1,41000 €Parametric Equivalent
In-Stock: 2.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
251,36520 €34,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,18136 €2.480,86 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €