PIC16LC923T-04/L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 127
Unit Price: 5,61000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC923T-04/L

DigiKey Part Number
PIC16LC923T-04/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LC923T-04/L
Description
IC MCU 8BIT 7KB OTP 68PLCC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC923T-04/L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
25
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tape & Reel (TR)
RAM Size
176 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
68-PLCC (24.23x24.23)
Connectivity
I2C, SPI
Package / Case
68-LCC (J-Lead)
Peripherals
LCD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16LC923-04/LMicrochip Technology127PIC16LC923-04/L-ND5,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types