PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC923-04/L

DigiKey Part Number
PIC16LC923-04/L-ND
Manufacturer
Manufacturer Product Number
PIC16LC923-04/L
Description
IC MCU 8BIT 7KB OTP 68PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC923-04/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I2C, SPI
Peripherals
LCD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
176 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,64000 €5,64 €
255,43040 €135,76 €
1005,20660 €520,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €