PIC16HV540/JW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,87000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) EPROM, UV 18-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) EPROM, UV 18-CERDIP
18-CDIP (0.300", 7.62mm) Window

PIC16HV540/JW

DigiKey Part Number
PIC16HV540/JW-ND
Manufacturer
Manufacturer Product Number
PIC16HV540/JW
Description
IC MCU 8B 768BIT EPROM/UV 18CDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) EPROM, UV 18-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16HV540/JW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
EPROM, UV
Series
RAM Size
25 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3.5V ~ 15V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
PIC
Mounting Type
Through Hole
Core Size
Supplier Device Package
18-CERDIP
Speed
20MHz
Package / Case
18-CDIP (0.300", 7.62mm) Window
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16HV540-04I/PMicrochip Technology0PIC16HV540-04I/P-ND1,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes