
PIC16HV540-04I/P | |
|---|---|
DigiKey Part Number | PIC16HV540-04I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16HV540-04I/P |
Description | IC MCU 8BIT 768B OTP 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16HV540-04I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3.5V ~ 15V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 18-PDIP |
Speed 4MHz | Package / Case 18-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

