Direct

PIC16F716-E/SS | |
|---|---|
DigiKey Part Number | PIC16F716-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F716-E/SS |
Description | IC MCU 8BIT 3.5KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F716-E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F716T-E/SS | Microchip Technology | 1.546 | 150-PIC16F716T-E/SSCT-ND | 2,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 268 | 2,70463 € | 724,84 € |
| Unit Price without VAT: | 2,70463 € |
|---|---|
| Unit Price with VAT: | 3,21851 € |





