
PIC16F716T-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F716T-E/SSTR-ND - Tape & Reel (TR) 150-PIC16F716T-E/SSCT-ND - Cut Tape (CT) 150-PIC16F716T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F716T-E/SS |
Description | IC MCU 8BIT 3.5KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F716T-E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,24161 € | 3.586,58 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




