
PIC16F527T-I/JP | |
|---|---|
DigiKey Part Number | PIC16F527T-I/JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F527T-I/JP |
Description | IC MCU 8BIT 1.5KB FLASH 20UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-UQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64 x 8 |
Series | RAM Size 68 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-UQFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 20-UFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,72562 € | 2.394,55 € |
| Unit Price without VAT: | 0,72562 € |
|---|---|
| Unit Price with VAT: | 0,86349 € |

