
PIC16F506-I/ST | |
|---|---|
DigiKey Part Number | PIC16F506-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F506-I/ST |
Description | IC MCU 8BIT 1.5KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F506-I/ST Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 67 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 14-TSSOP |
Peripherals POR, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,85000 € | 21,25 € |
| 100 | 0,75640 € | 75,64 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




