
PIC16F506-E/P | |
|---|---|
DigiKey Part Number | PIC16F506-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F506-E/P |
Description | IC MCU 8BIT 1.5KB FLASH 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F506-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 67 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 14-PDIP |
Peripherals POR, WDT | Package / Case 14-DIP (0.300", 7.62mm) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 1,06865 € | 673,25 € |
| Unit Price without VAT: | 1,06865 € |
|---|---|
| Unit Price with VAT: | 1,27169 € |





