
PIC16F505-I/MG | |
|---|---|
DigiKey Part Number | PIC16F505-I/MG-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F505-I/MG |
Description | IC MCU 8BIT 1.5KB FLASH 16QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F505-I/MG Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 72 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 16-QFN (3x3) |
Speed 20MHz | Package / Case 16-VFQFN Exposed Pad |
Peripherals POR, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




