PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1827T-I/ML

DigiKey Part Number
150-PIC16F1827T-I/MLTR-ND - Tape & Reel (TR)
150-PIC16F1827T-I/MLCT-ND - Cut Tape (CT)
150-PIC16F1827T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F1827T-I/ML
Description
IC MCU 8BIT 7KB FLASH 28QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1827T-I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
384 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-QFN (6x6)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-VQFN Exposed Pad
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F1827-I/MLMicrochip Technology270PIC16F1827-I/ML-ND1,80000 €Direct
PIC16F1827T-I/MLMicrochip Technology1.598150-PIC16F1827T-I/MLCT-ND1,85000 €Parametric Equivalent
In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
251,80880 €45,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,54206 €2.467,30 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €