PIC16C56T-HS/SO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,74190 €
Datasheet

Similar


Microchip Technology
In Stock: 2.787
Unit Price: 0,69000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C56T-HS/SO

DigiKey Part Number
PIC16C56T-HS/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C56T-HS/SO
Description
IC MCU 8BIT 1.5KB OTP 18SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C56T-HS/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1005,00009 €5.500,10 €
Manufacturers Standard Package
Unit Price without VAT:5,00009 €
Unit Price with VAT:5,95011 €