
PIC16C56-RCE/SS | |
|---|---|
DigiKey Part Number | PIC16C56-RCE/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C56-RCE/SS |
Description | IC MCU 8BIT 1.5KB OTP 20SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C56-RCE/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3.25V ~ 6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-SSOP |
Speed 4MHz | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |

