Similar



PIC16C56/JW | |
|---|---|
DigiKey Part Number | PIC16C56/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C56/JW |
Description | IC MCU 8B 1.5KB EPROM/UV 18CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) EPROM, UV 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C56/JW Models |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM, UV |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6.25V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 18-CERDIP |
Speed 20MHz | Package / Case 18-CDIP (0.300", 7.62mm) Window |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C56A-20/P | Microchip Technology | 338 | PIC16C56A-20/P-ND | 2,09000 € | Similar |


