Upgrade

PIC16C505-20/P | |
|---|---|
DigiKey Part Number | PIC16C505-20/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C505-20/P |
Description | IC MCU 8BIT 1.5KB OTP 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C505-20/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 72 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 14-PDIP |
Speed 20MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 11 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F505-I/P | Microchip Technology | 3.539 | PIC16F505-I/P-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,95019 € | 702,07 € |
| Unit Price without VAT: | 1,95019 € |
|---|---|
| Unit Price with VAT: | 2,32073 € |


