
PIC12F519T-I/MC | |
|---|---|
DigiKey Part Number | PIC12F519T-I/MCTR-ND - Tape & Reel (TR) PIC12F519T-I/MCCT-ND - Cut Tape (CT) PIC12F519T-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12F519T-I/MC |
Description | IC MCU 8BIT 1.5KB FLASH 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F519T-I/MC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 41 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-DFN (2x3) |
Speed 8MHz | Package / Case 8-VFDFN Exposed Pad |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F519-I/MC | Microchip Technology | 648 | PIC12F519-I/MC-ND | 0,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,87120 € | 21,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,72242 € | 2.383,99 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |






