PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F510T-I/SN

DigiKey Part Number
PIC12F510T-I/SNTR-ND - Tape & Reel (TR)
PIC12F510T-I/SNCT-ND - Cut Tape (CT)
PIC12F510T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F510T-I/SN
Description
IC MCU 8BIT 1.5KB FLASH 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12F510T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
38 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
250,78320 €19,58 €
1000,75300 €75,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,75302 €2.484,97 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €