PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F510-E/SN

DigiKey Part Number
PIC12F510-E/SN-ND
Manufacturer
Manufacturer Product Number
PIC12F510-E/SN
Description
IC MCU 8BIT 1.5KB FLASH 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12F510-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
38 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
8-SOIC
Peripherals
POR, WDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,88000 €0,88 €
250,79680 €19,92 €
1000,76030 €76,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €