
PIC12F510-E/MS | |
|---|---|
DigiKey Part Number | PIC12F510-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F510-E/MS |
Description | IC MCU 8BIT 1.5KB FLASH 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F510-E/MS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 38 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 8-MSOP |
Peripherals POR, WDT | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 25 | 0,86680 € | 21,67 € |
| 100 | 0,82870 € | 82,87 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |





