Direct

PIC12CE519T-04E/SM | |
|---|---|
DigiKey Part Number | PIC12CE519T-04ESM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12CE519T-04E/SM |
Description | IC MCU 8BIT 1.5KB OTP 8SOIJ |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12CE519T-04E/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 16 x 8 |
Packaging Tape & Reel (TR) | RAM Size 41 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 8-SOIJ |
Peripherals POR, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12CE519-04I/SM | Microchip Technology | 310 | PIC12CE519-04I/SM-ND | 1,72000 € | Direct |



