
PIC12CE519-04I/SN | |
|---|---|
DigiKey Part Number | PIC12CE519-04I/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC12CE519-04I/SN |
Description | IC MCU 8BIT 1.5KB OTP 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12CE519-04I/SN Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 16 x 8 |
Packaging Tube | RAM Size 41 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 8-SOIC |
Peripherals POR, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |






