PIC12CE518-04E/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.106
Unit Price: 1,16000 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12CE518-04E/SM

DigiKey Part Number
PIC12CE518-04E/SM-ND
Manufacturer
Manufacturer Product Number
PIC12CE518-04E/SM
Description
IC MCU 8BIT 768B OTP 8SOIJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12CE518-04E/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
EEPROM Size
16 x 8
Packaging
Tube
RAM Size
25 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
8-SOIJ
Peripherals
POR, WDT
Package / Case
8-SOIC (0.209", 5.30mm Width)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12F629-E/SNMicrochip Technology1.106PIC12F629-E/SN-ND1,16000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3602,25603 €812,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,25603 €
Unit Price with VAT:2,68468 €