
PIC12F629-E/SN | |
|---|---|
DigiKey Part Number | PIC12F629-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F629-E/SN |
Description | IC MCU 8BIT 1.75KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F629-E/SN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-SOIC |
Peripherals POR, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F629T-E/SN | Microchip Technology | 59.834 | PIC12F629T-E/SNCT-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




